What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata DE1E3KX332MA4BN01F

CAP CER 3300PF 250V RADIAL / 3300 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
$ 0.276
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1E3KX332MA4BN01F.

element14 APAC

Datasheet0 pages0 years ago

Geoflip

Ciiva

Inventory History

3 month trend:
+11.76%

CAD Models

Download Murata DE1E3KX332MA4BN01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount
CAP CER 3300PF 250VAC RADIAL / 3300 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount
Cap Ceramic Suppression X1/Y2 0.0033uF 440VAC/300VAC Y5V 20% (9 X 5mm) Radial 10mm 125C Ammo
Cap Ceramic Single Suppression X1/Y2 0.0033uF 250VAC E 20% (9 X 5mm) Radial Disc 5mm 125C Bulk
CAP CER 3300PF 250VAC RADIAL / 3300 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc

Descriptions

Descriptions of Murata DE1E3KX332MA4BN01F provided by its distributors.

CAP CER 3300PF 250V RADIAL / 3300 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Cap Ceramic Single Suppression X1/Y1 0.0033uF 250VAC E 20% (10 X 7mm) Radial Disc 10mm 125C Bulk
Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0033uF, Through Hole Mount
Cap, 3300Pf, 20%; Capacitance:3300Pf; Product Range:De1 Series; Capacitance Tolerance:± 20%; Suppression Class:X1/Y1; Voltage Rating X:250V; Voltage Rating Y:250V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Murata DE1E3KX332MA4BN01F
Capacitance nF = 3.3 / Rated Voltage VAC = 250 / Tolerance = ±20 % / Ceramic Dielectric = E / Lead Spacing mm = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = DE1 / Diameter mm = 10 / Thickness mm = 7 / Seating Height mm = 13 / Packaging = Bulk

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH