What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata BLM21PG331SN1

On-Board Type (DC) EMI Suppression Filters
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21PG331SN1.

IHS

Datasheet3 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
Stock
281,929
12,956,135
12,956,135
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
0805
0805
Capacitance
-
-
-
Dielectric
-
-
-
Voltage Rating (DC)
-
-
-
Resistance
-
90 mΩ
90 mΩ
Power Rating
-
-
-
Composition
-
-
-
Tolerance
-
25 %
25 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Murata BLM21PG331SN1 provided by its distributors.

On-Board Type (DC) EMI Suppression Filters
Ferrite Chip, 1 Function(s), 1.5A
Chip Beadferrite

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH