Murata BLM18HD471SH1D

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.1A 1.2Ohm DCR 0603 Automotive T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18HD471SH1D.

IHS

Datasheet10 pages3 years ago

Ciiva

Farnell

_legacy Avnet

Mouser

Inventory History

3 month trend:
-0.29%

CAD Models

Download Murata BLM18HD471SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.066
Stock
133,024
967,603
Authorized Distributors
5
6
Impedance
470 Ω
470 Ω
Current Rating
100 mA
100 mA
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
1 GHz
1 GHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 300mA 850mOhm DCR 0603 Paper T/R
TAIYO YUDENBK0603HM471-T
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.1A 1.05Ohm DCR 0201 T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 215mA 1.5Ohm DCR 0201 Paper T/R
TAIYO YUDENBK0603HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.15A 1.2Ohm DCR 0201 T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 50mA 1.2Ohm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.1A 1.3Ohm DCR 0201 T/R

Descriptions

Descriptions of Murata BLM18HD471SH1D provided by its distributors.

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.1A 1.2Ohm DCR 0603 Automotive T/R
EMI Filter Beads, Chips & Arrays 0603 470ohms GHz Hi Speed Sig Line Tape
Ferrite Bead 100mA 470Ω@100MHz 1.2Ω 0603 SMD 1.6mm × 800μm × 950μm
FERRITE BEAD, AEC-Q200, 0603, 0.1A;
Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18HD471SH1D..