Murata BLM18BD331SH1D

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0603 Automotive T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BD331SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

_legacy Avnet

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata BLM18BD331SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.031
Stock
577,490
4,915,363
Authorized Distributors
4
6
Impedance
330 Ω
330 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
250 mA
200 mA
DC Resistance (DCR)
500 mΩ
500 mΩ
Number of Lines
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.55A 0.3Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 450mA 450mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 400mOhm DCR 0603 Paper T/R
TAIYO YUDENLBR2012T100M
Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.15A 0.468Ohm DCR 0805 T/R
TAIYO YUDENCK2125R68M-T
Inductor RF Shielded Multi-Layer 0.68uH 20% 25MHz 15Q-Factor Ferrite 0.3A 0.45Ohm DCR 0805 T/R
TAIYO YUDENLBR2518T220M
Inductor General Purpose Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.175A 0.572Ohm DCR 1007 T/R

Descriptions

Descriptions of Murata BLM18BD331SH1D provided by its distributors.

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0603 Automotive T/R
SMD Chip Inductors 0603,330ohms,HiSpeed Signal Line, Tape
500mΩ ±25% 330Ω@100MHz 0603 Ferrite Beads ROHS
FERRITE BEAD 330 OHM 0603 1LN / 330 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric)
FERRITE BEAD, AEC-Q200, 0603, 0.25A;
200mA 330Ω@100MHz 500mΩ 0603 SMD mount 1.6mm*800μm*950μm
Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH