What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata BLM15HG601SN1J

Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s)
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15HG601SN1J.

IHS

Datasheet4 pages4 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata BLM15HG601SN1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
Stock
0
8,995,359
Authorized Distributors
0
6
Impedance
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
300 mA
300 mA
DC Resistance (DCR)
700 mΩ
700 mΩ
Number of Lines
-
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata BLM15HG601SN1J provided by its distributors.

Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s)
BLM15 0402 SMD IND 600R
BLM15HG 600R 300mA 0,7R 25%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH