Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata 78604/9C

Pulse Transformer 2: 1 1000Vrms 1.23Ohm Prim. DCR 72pF 6 Terminal PC Pin Thru-Hole
$ 1.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 78604/9C.

IHS

Datasheet2 pages4 years ago

Sager Power Systems

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Murata 78604/9C provided by its distributors.

Pulse Transformer 2:1 1000Vrms 1.23Ohm Prim. DCR 72pF 6 Terminal PC Pin Thru-Hole
Pulse Transformers TRANSFORMER 2:1 10000UH 56VUS
Pulse Transformer, ISOLATION Application(s), 2:1
2:1 DIP-6P,9.5x9mm Pulse Transformers ROHS
PULSE TRANSFORMER, 2: 1, 10MH, 1KV;
21 Through hole mounting 9.52mm(Length)*6.35mm(height)
Pulse Transformer; Turns Ratio:2:1; Inductance:10Mh; Dc Resistance:1.23Ohm; Et Constant:56Vµs; Isolation Voltage:1Kv; Product Range:78604/9C Series; Capacitance:72Μf; Transformer Mounting:Pc Board; Winding Configuration:2:1 Rohs Compliant: Yes |Murata Power Solutions 78604/9C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH