Murata 78602/1JC

Pulse Transformer 1: 1: 1 1000Vrms 0.66Ohm Prim. DCR 72pF 6 Terminal Gull Wing SMD
$ 1.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 78602/1JC.

IHS

Datasheet2 pages4 years ago

Sager Power Systems

CAD Models

Download Murata 78602/1JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power Solutions78602/1C
Pulse Transformer 1:1:1 1000Vrms 0.6Ohm Prim. DCR 72pF 6 Terminal PC Pin Thru-Hole
Murata Power Solutions76602/1C
Pulse Transformer 1:1:1 500VDC 1.5Ohm Prim. DCR 72pF 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Murata 78602/1JC provided by its distributors.

Pulse Transformer 1:1:1 1000Vrms 0.66Ohm Prim. DCR 72pF 6 Terminal Gull Wing SMD
1.89mH General Purpose Pulse Transformer 111 Surface Mount
PULSE TRANSFORMER, 1.89MH, 1: 1: 1;
1:1:1 SMD-6P,9.5x9mm Pulse Transformers ROHS
Compliant 9.52 mm 6.35 mm 12.7 mm 1.09999 g 1.89 mH 1:1.1 6
Pulse Transformers 1:1:1 TRN 1.89 MH
Tfmr 1:1:1, 20Vus Sm Toroid Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH