Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata 78601/3JC

Pulse Transformer 1: 1 1000Vrms 0.25Ohm Prim. DCR 14pF 6 Terminal Gull Wing SMD

$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 78601/3JC.

IHS

Datasheet2 pages4 years ago

Sager Power Systems

Inventory History

3 month trend:
+10.52%

CAD Models

Download Murata 78601/3JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupE5017NL
MODULE 10D 1:1 SIN SMD / 140μH Pulse Transformer 1:1 Surface Mount

Descriptions

Descriptions of Murata 78601/3JC provided by its distributors.

Pulse Transformer 1:1 1000Vrms 0.25Ohm Prim. DCR 14pF 6 Terminal Gull Wing SMD
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1
Pulse Transformers 1:1 turn 150uH 14pF 1kVrms 6Pin SMT
Pulse Transformers SM TRANSFORMER
PULSE TRANSFORMER, 150UH, 1: 1;
1:1 SMD-6P,9.5x9mm Pulse Transformers ROHS
Compliant 9.52 mm 6.35 mm 12.7 mm 1.09999 g 150 µH 1:1 6
150μH 11 SMD mount 12.7mm(Length)*6.35mm(height)
Tfmr 1:1, 6Vus Sm Toroid Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH