What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions NTE1209MC

Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 8-Pin SMD Tube / CONV DC/DC 1W 12VIN 9V SGL 1KV
$ 6.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NTE1209MC.

IHS

Datasheet8 pages3 years ago

Upverter

Newark

element14 APAC

Ciiva

Inventory History

3 month trend:
-53.53%

CAD Models

Download Murata Power Solutions NTE1209MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsMTE1S1509MC
Module DC-DC 1-OUT 9V 0.111A 1W 8-Pin SMD
Murata Power SolutionsMTE1S1212MC
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Tube
Murata Power SolutionsNTE1212MC
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 8-Pin SMD Tube
Recom PowerR0.5Z-1212
0.5W DC/DC-Converter 'ECONOLINE' SMD 1kV reg; V. In: 12; V. Out: 12; mA. Out: 42
Recom PowerR0.5Z-1205
Module DC-DC 1-OUT 5V 0.1A 0.5W 6-Pin SMD Tube
Module DC-DC 1-OUT 0.75V to 5V 10A 50W 7-Pin SMD

Descriptions

Descriptions of Murata Power Solutions NTE1209MC provided by its distributors.

Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 8-Pin SMD Tube / CONV DC/DC 1W 12VIN 9V SGL 1KV
NTE Series 1 W Single Output 9 V Isolated Surface Mount DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid
DC/DC-CONV. 12V TO 9V 1W 1kV RoHSconf
Isolated DC/DC Converters - SMD 1W 12-9V SINGLE 1KV DC/DC
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 9 V, 111 mA, Unregulated, Surface Mount DIP
Murata DCDC, NTE, 10.8 ¡ú 13.2 V , 9V , 1W
Murata Power Solutions NTE1209MC DCDC转换器
CONVERTER, DC/DC, SMD, 1W, 9V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:9V; Output Current:111mA; Supply Voltage:12V; DC/DC Converter Mounting:Surface Mount; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Approval Category:CECC00802; Efficiency:78%; External Depth:6.6mm; External Length / Height:12.7mm; External Width:7.7mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Mounting Type:SMD; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Density:1.8W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc