Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NTE0303MC-R

Module Dc-dc 3.3 Vin 1-OUT 3.3V 0.303A 1W 8-PIN SMD T/r
$ 6.5
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NTE0303MC-R.

IHS

Datasheet8 pages4 years ago

Newark

Ciiva

Farnell

Inventory History

3 month trend:
-14.76%

CAD Models

Download Murata Power Solutions NTE0303MC-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MurataNTE0312MC
Module DC-DC 3.3VIN 1-OUT 12V 0.083A 1W 8-Pin SMD Tube
Murata Power SolutionsMTE1S0315MC
Module DC-DC 1-OUT 15V 0.067A 1W 8-Pin SMD
Murata Power SolutionsNTE0305MC-R
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 8-Pin SMD T/R

Descriptions

Descriptions of Murata Power Solutions NTE0303MC-R provided by its distributors.

Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 8-Pin SMD T/R
DC-DC Regulated Power Supply Module, 1 Output, 0.9999W, Hybrid
Isolated DC/DC Converters - SMD 1W 3.3-3.3V SINGLE 1KV DC/DC
SMD, 3.3V 3.63V 2.97V Adhesive Mount 12.7mm × 7.6mm × 6.6mm
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 3.3 V, 303 mA, Unregulated, Surface Mount DIP
Isolated DC/DC Converters 1W3.3-3.3VSingle1kV
DC-DC CONVERTER, ISO POL, 1 O/P, 1W, 303
DC/DC Converter; DC / DC Converter O/P T; DC/DC Converter; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:2.97V to 3.63V; Power Rating:1W; Output Voltage:3.3V; Output Current:33mA; Supply Voltage:3.3V; DC / DC Converter Mounting:Surface Mount

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc