Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NMS1209C

Module DC-DC 12VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 14-Pin Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMS1209C.

IHS

Datasheet2 pages3 years ago

Future Electronics

Newark

element14 APAC

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsNMS1212C
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 14-Pin Tube
Murata Power SolutionsNMS1205C
Module DC-DC 12VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 14-Pin Tube
Recom PowerREC3-0515DR/H1
Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 12-Pin PDIP Tube
Recom PowerREC3-2412DRW/H/B
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W Medical 12-Pin DIP Module Tube
Recom PowerREC3-2415DRW/H/B
Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 12-Pin DIP Module Tube
Recom PowerREC5-2412DRW/H/B
Module DC-DC 24VIN 2-OUT -12V/12V -0.21A/0.21A 5W Medical 12-Pin DIP Module Tube

Descriptions

Descriptions of Murata Power Solutions NMS1209C provided by its distributors.

Module DC-DC 12VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 14-Pin Tube
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W 12-9V DIP 6KV DC/DC
NMS Series 12 Vin 2 W ±9 V Dual Output Isolated DC-DC Converter
CONVERTER, DC/DC, DIL, 2W, +/-9V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:10.8V to 13.2V; Power Rating:2W; Output Voltage:9V; Output Current:111mA; Output Current 2:111mA; Supply Voltage:12V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:6kV; SVHC:No SVHC (20-Jun-2011); Approval Category:BS EN60950; Efficiency:75%; External Depth:32.6mm; External Length / Height:9.4mm; External Width:14.72mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Input Voltage Tolerance +:10%; Load Regulation:15%; Mounting Type:Through Hole Technology; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Ripple Voltage pk-pk:300mV; Output Voltage +:9VDC; Output Voltage -:-9VDC; Power Density:0.65W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc