Murata Power Solutions NKA1209SC

Module DC-DC 12VIN 2-OUT -9V/9V -0.056A/0.056A 1W 5-Pin SIP Module Tube
$ 6.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NKA1209SC.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

Ciiva

Inventory History

3 month trend:
+6.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMEA1D1209SC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Murata Power SolutionsNKA1212SC
Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNKA1205SC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Recom PowerRY-1205D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: +/-05; mA. Out: +/-100
Recom PowerRY-1215D/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: +/-15; mA. Out: +/-33

Descriptions

Descriptions of Murata Power Solutions NKA1209SC provided by its distributors.

Module DC-DC 12VIN 2-OUT -9V/9V -0.056A/0.056A 1W 5-Pin SIP Module Tube
NKA Series Isolated Sub-Mini 1W Dual Output DC-DC Converters 12V Input 9V Output
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
DC/DC Power Supply Dual-OUT 9V 0.055A/-0.055A 1W 5-Pin SIP
Murata Isolated DC/DC Converter, NKA Series, 10.8-13.2V In, ±9V Out, 1W
DC DC CONVERTER +/-9V 1W / Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 10.8V - 13.2V Input
Isolated DC/DC Converters - Through Hole 1W 12-9V SIP DUAL DC/DC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 9 V, 56 mA, -9 V
2-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
DC-DC CONVERTER, ISO POL, 2 O/P, 1W, 9V, -9V
DC/DC converter,12Vin,+/-9Vout 56mA 1W
RS APAC
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:2; DC / DC Converter Case Style:SIP; DC / DC Converter Mounting:Through Hole; Input Voltage:10.8V to 13.2V; Isolation Voltage:3kV; Leaded Process Compatible:Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc