What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MTU1S1209MC

Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 5-Pin SMD Module Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTU1S1209MC.

IHS

Datasheet10 pages3 years ago

Newark

Sager Electronics

Ciiva

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsMTU1S1205MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes
Murata Power SolutionsMTU1S1215MC
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module Tube
Murata Power SolutionsMTU1S1212MC
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module Tube
Recom PowerR0.5Z-1205
Module DC-DC 1-OUT 5V 0.1A 0.5W 6-Pin SMD Tube
Recom PowerR0.5Z-1212
0.5W DC/DC-Converter 'ECONOLINE' SMD 1kV reg; V. In: 12; V. Out: 12; mA. Out: 42

Descriptions

Descriptions of Murata Power Solutions MTU1S1209MC provided by its distributors.

Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 5-Pin SMD Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC/DC CONVERTER 12V TO 9V 1W RoHSconf
Isolated DC/DC Converters - SMD 1W 12-9V SINGLE 1KV DC/DC
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 9 V, 111 mA, Unregulated, Surface Mount Device
DC/DC 1KVDC ISOLAT SMD 1W 12-9V
DC/DC 1KVDC ISOLATION SMD 1W 12-9V; DC / DC Converter O/P Type:Single; No. of Outputs:1; Input Voltage:12V; Power Rating:1W; Output Voltage:9V; Output Current:111mA; Supply Voltage:12V; DC / DC Converter Case Style:SMD; Isolation Voltage:1000V; Efficiency:87%; Load Regulation:3.9%; Output Ripple Voltage pk-pk:15mV

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc