What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MTU1S1212MC

Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module Tube
$ 7.344
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTU1S1212MC.

IHS

Datasheet10 pages3 years ago

Newark

Ciiva

_legacy Avnet

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions MTU1S1212MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsMTU1S1215MC
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module Tube
Murata Power SolutionsMTU1S1215MC-R
DC/DC 1KVDC ISOLAT SMD 1W 12-15V / Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module T/R
Murata Power SolutionsNXJ1S1212MC-R7
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module T/R
Recom PowerR0.5Z-1205
Module DC-DC 1-OUT 5V 0.1A 0.5W 6-Pin SMD Tube

Descriptions

Descriptions of Murata Power Solutions MTU1S1212MC provided by its distributors.

Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - SMD 1W 12-12V SINGLE 1KV DC/DC
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
DC/DC converter,12Vin,12Vout 83mA 1W
1 10.8V 13.2V 6% SMD 8.4mm*8.2mm*8.4mm
DC/DC 1KVDC ISOLATION SMD 1W 12-12V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage VDC:12V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:83mA; Output Power Max:1W; DC / DC Converter Case Style:Surface Mount; Depth:8.4mm; Width:8.2mm; Height:8.5mm; Applications:General Purpose; Efficiency:88%; Input Voltage:12V; Isolation Voltage:1kV; Load Regulation:3.5%; Output Current:83mA; Output Ripple Voltage pk-pk:10mV; Output Voltage:12V; Power Rating:1W; SVHC:No SVHC (19-Dec-2011); Supply Voltage:12V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc