What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MTE1S1205MC

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
$ 5.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTE1S1205MC.

IHS

Datasheet14 pages3 years ago

Farnell

element14 APAC

Sager Power Systems

Ciiva

Inventory History

3 month trend:
-32.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsNTE1205MC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 8-Pin SMD Tube
Murata Power SolutionsMTE1S1505MC
Module DC-DC 1-OUT 5V 0.2A 1W 8-Pin SMD
Murata Power SolutionsNTE1212MC
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 8-Pin SMD Tube
Recom PowerR0.5Z-1205
Module DC-DC 1-OUT 5V 0.1A 0.5W 6-Pin SMD Tube

Descriptions

Descriptions of Murata Power Solutions MTE1S1205MC provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, Surface Mount DIP
Isolated DC/DC Converters - SMD 10.8V-13.2V IN
Murata DCDC, MTE1, 10.8 ¡ú 13.2 V , 5V , 1W
Murata Power Solutions MTE1S1205MC
RS APAC
DC/DC CONVERTER, 0.2A, 5V, 1W, SMD; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:10.8V; Input Voltage DC Max:13.2V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:200mA; Output Power Max:1W; DC / DC Converter Mounting:Surface Mount; Depth:12.7mm; Width:11mm; Height:7.05mm; Input Voltage:12V; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc