XP Power ISE2409A-H

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISE2409A-H.

IHS

Datasheet3 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerISE2405A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE2424A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE2415A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 12 VDC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 10-Pin SMD
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 15 VDC

Descriptions

Descriptions of XP Power ISE2409A-H provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Dc-Dc Converter, 9V, 0.111A; No. Of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:9V; Output Current - Output 1:111Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Xp Power ISE2409A-H
DC-DC CONVERTER, 9V, 0.111A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 9V; Output Current - Output 1: 111mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: ISE Series; Input Voltage DC Min: 21.6V; Input Voltage DC Max: 26.4V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: DIP; DC / DC Converter Mounting: Surface Mount Device; Width: 8.3mm; Height: 7mm; Depth: 12.7mm; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers