What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MEV3S1215SC

Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 4-Pin SIP Tube
$ 9.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV3S1215SC.

IHS

Datasheet2 pages3 years ago

Newark

element14 APAC

element14

Sager Power Systems

Inventory History

3 month trend:
-17.26%

CAD Models

Download Murata Power Solutions MEV3S1215SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsMEE3S1215SC
Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 4-Pin SIP Tube
Murata Power SolutionsMEV3S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Tube
Murata Power SolutionsNMK1215SAC
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Recom PowerRY-1212S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 12; mA. Out: 84

Descriptions

Descriptions of Murata Power Solutions MEV3S1215SC provided by its distributors.

Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 4-Pin SIP Tube
MEV3 Series 3 W 12 V Input 15 V Output 3 kVDC Isolated DC/DC Converter
Isolated DC/DC Converters – Through-Hole; MURATA; MEV3S1215SC; 1; 19.558 mm; 3 W; 89 %
DC-DC Unregulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole 3W 12-15V SIP SINGLE DC/DC
DC/DC converter,12Vin,15Vout 200mA 3W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 3 W, 1 Output, Fixed, 15 V, 200 mA, Unregulated, SIP
Murata DCDC, MEV3, 10.8 ¡ú 13.2 V , 15V , 3W
Murata Power Solutions MEV3S1215SC
RS APAC
CONVERTER, DC/DC, 3W, 12 TO 15V, 3KV; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:3W; Output Voltage:15V; Output Current:200mA; Approval Bodies:UL; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:87%; Mounting Type:Through Hole Technology

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc