What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MEV3S1209SC

Module DC-DC 12VIN 1-OUT 9V 0.333A 3W 4-Pin SIP Tube
$ 9.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV3S1209SC.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

element14

Sager Power Systems

Inventory History

3 month trend:
-75.28%

CAD Models

Download Murata Power Solutions MEV3S1209SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Murata Power SolutionsMEE3S1209SC
Module DC-DC 12VIN 1-OUT 9V 0.333A 3W 4-Pin SIP Tube
Murata Power SolutionsNMK1209SAC
Module DC-DC 12VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Tube
Murata Power SolutionsMEV1S1209SC
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions MEV3S1209SC provided by its distributors.

Module DC-DC 12VIN 1-OUT 9V 0.333A 3W 4-Pin SIP Tube
MEV3 Series 3 W 12 V Input 9 V Output 3 kVDC Isolated DC/DC Converter
Dc-Dc Converter, Iso Pol, 1 O/p, 3W, 333Ma, 9V; No. Of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:9V; Output Current - Output 1:333Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:7.65Mm Rohs Compliant: Yes
CONVERTER, DC/DC, 3W, 12 TO 9V, 3KV; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:3W; Output Voltage:9V; Output Current:333mA; Approval Bodies:UL; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:85.5%; Mounting Type:Through Hole Technology

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEV3S1209SC.