Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEJ2S1509SC

Module DC-DC 15VIN 1-OUT 9V 0.222A 2W 4-Pin SIP
$ 8.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEJ2S1509SC.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Sager Power Systems

Newark

Ciiva

Inventory History

3 month trend:
+45.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Murata Power SolutionsMEJ2S1209SC
Module DC-DC 12VIN 1-OUT 9V 0.222A 2W 4-Pin SIP
Murata Power SolutionsNMG1509SC
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Murata Power SolutionsNMK1509SAC
Module DC-DC 15VIN 1-OUT 9V 0.222A 2W 4-Pin DIP Tube

Descriptions

Descriptions of Murata Power Solutions MEJ2S1509SC provided by its distributors.

Module DC-DC 15VIN 1-OUT 9V 0.222A 2W 4-Pin SIP
DC-DC CONVERTER, MEDICAL, 9V, 0.222A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 9V; Output Current - Output 1: 222mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
DC-DC CONV, ISO POL, 1 O/P, 2W, 222mA, 9V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:13.5V; Input Voltage DC Max:16.5V; No. of Outputs:1; Output Voltage Nom.:9V; Depth:19.65mm ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc