Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEJ2S0515SC

Murata DCDCConverter, MEJ2series, 4.5 → 5.5 V DC input, 15V DC output, 2W
$ 8.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEJ2S0515SC.

IHS

Datasheet2 pages3 years ago

Sager Power Systems

Farnell

Sager Electronics

Ciiva

Inventory History

3 month trend:
-55.93%

CAD Models

Download Murata Power Solutions MEJ2S0515SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Murata Power SolutionsNMK0515SAC
Module DC-DC 5VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Murata Power SolutionsNMG0515SC
Module DC-DC 5VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Murata Power SolutionsMEJ2S0512SC
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 4-Pin SIP

Descriptions

Descriptions of Murata Power Solutions MEJ2S0515SC provided by its distributors.

Murata DCDCConverter, MEJ2series, 4.5 → 5.5 V DC input, 15V DC output, 2W
Isolated DC/DC Converters - Through Hole 2W 4.5V-5.5VIN 15VOUT DC/DC
5.2kVDC Isolated 2W DC/DC Converters | DC DC CONVERTER 15V 2W
DC-DC Regulated Power Supply Module
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 15 V, 133 mA, Unregulated, SIP
Murata Power Solutions MEJ2S0515SC
RS APAC
DC/DC CONV 5.2KV ISO SIP7 TH 2W
DC/DC TH 2W 5-15V SINGLE 5.2KV
DC-DC CONVERTER, MEDICAL, 15V, 0.133A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 133mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltag
DC-DC CONV, ISO POL, 1 O/P, 2W, 133mA, 15V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:4.5V; Input Voltage DC Max:5.5V; No. of Outputs:1; Output Voltage Nom.:15V; Depth:19.65mm ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc