Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions 78613/8C

Pulse Transformer 1CT: 1 1000Vrms 0.48Ohm Prim. DCR 35pF 6 Terminal PC Pin Thru-Hole
$ 1.524
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78613/8C.

IHS

Datasheet2 pages4 years ago

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-25
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-09-30
LTD Date2028-03-31

Related Parts

Murata Power Solutions78601/8C
Pulse Transformer 1:1 1000Vrms 0.45Ohm Prim. DCR 35pF 6Term. PC Pin Thru-Hole
Murata Power Solutions78615/8C
Pulse Transformer 1CT:1CT 1000Vrms 0.45Ohm Prim. DCR 10pF 15Vus Through Hole

Descriptions

Descriptions of Murata Power Solutions 78613/8C provided by its distributors.

Pulse Transformer 1CT:1 1000Vrms 0.48Ohm Prim. DCR 35pF 6 Terminal PC Pin Thru-Hole
MURATA POWER SOLUTIONS 78613/8CPULSE TRANSFORMER, 1CT:1, 1000 uH, DIP
Pulse Transformer, ISOLATION Application(s), 1CT:1
PULSE TRANSFORMER, 1CT:1, 1000µH, DIP; I; PULSE TRANSFORMER, 1CT:1, 1000µH, DIP; Inductance:1mH; DC Resistance:0.48ohm; ET Constant:15V/µs; Isolation Voltage:1kV; Turns Ratio:1CT:1; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 786138C