Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions 78250JC-R

Pulse Transformer 1: 1 1500Vrms 2Ohm Prim. 90pF 50V/us Surface Mount
$ 2.38
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78250JC-R.

IHS

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+673%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power Solutions78601/1C
Pulse Transformer 1:1 1000Vrms 0.6Ohm Prim. DCR 49pF 20Vus Through Hole
Murata Power Solutions78250MC
Pulse Transformer 4000Vrms 2Ohm Prim. DCR 90pF 50Vus Surface Mount
Murata Power SolutionsDA102C
DIGITAL AUDIO TX 1:1 3MH DIP / 3.9mH Pulse Transformer 1:1 Through Hole

Descriptions

Descriptions of Murata Power Solutions 78250JC-R provided by its distributors.

Pulse Transformer 1:1 1500Vrms 2Ohm Prim. 90pF 50V/us Surface Mount
DATACOM TRANSFORMER FOR RS-232 DATA INTERFACE APPLICATION(S)
Power Transformers 2mH 0.6uH 48pF 1:1 turns 6Pin SMT
Tape&reel |Murata Power Solutions 78250JC-R
78250 TRANSF SMD 1:1 1,5kV RoHSconf
Compatible Converter Transformers
2mH SMD mount 9mm*9.52mm*6.35mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78250JCR