Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions 78250C

Pulse Transformer 4000Vrms 2Ohm Prim. DCR 90pF 5Term. PC Pin Thru-Hole

$ 2.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78250C.

IHS

Datasheet2 pages4 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+165%

CAD Models

Download Murata Power Solutions 78250C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Murata Power Solutions 78250C provided by its distributors.

Pulse Transformer 4000Vrms 2Ohm Prim. DCR 90pF 5Term. PC Pin Thru-Hole
CONVERTER TRANSFORMER, 0.3A, 1.5KV, THT; Power Rating:-; Secondary Voltages:-; Current Rating:300mA; Isolation Transformer Primary Voltages:-; Plug Type:-; Product Range:78250 Series; SVHC:No SVHC (07-Jul-2017)
Toroidal Transformer; Output Current:300mA; Series:78250; Transformer Type:Encapsulated; Secondary Current Nominal:300mA; Transformer Mounting:PC Board; Leaded Process Compatible:Yes; Mounting Type:6-DIL; Size:9.79 x 8.89 x 9.52 mm ;RoHS Compliant: Yes
TRANSFORMER, CONVERTER, DIL, 1.5KV; SVHC:No SVHC (19-Dec-2011); Current Rating:300mA; External Diameter:9.0mm; External Length / Height:6.35mm; External Width:9.52mm; Mounting Type:PCB; Operating Temperature Min:85°C; Pin Format:6 Pin DIL; Temperature Rise:-40°C; Transformer Type:Encapsulated; Weight:1g

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78250C.