What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions 77204C

Pulse Transformer 1: 1 2500Vrms 0.86Ohm Prim. DCR 0.83Ohm Sec. DCR 55pF 240Vus Through Hole

$ 6.03
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 77204C.

IHS

Datasheet2 pages4 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-15.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Murata Power SolutionsDA103C
MURATA POWER SOLUTIONS DA103C Audio Transformer, Digital Audio Data Transmission, Through Hole

Descriptions

Descriptions of Murata Power Solutions 77204C provided by its distributors.

Pulse Transformer 1:1 2500Vrms 0.86Ohm Prim. DCR 0.83Ohm Sec. DCR 55pF 240Vus Through Hole
MURATA POWER SOLUTIONS 77204C Pulse Transformer, PCB, 1:1, 4 mH, 0.86 ohm, 240 Vs, 2.5 kV, 772 Series
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1
TRANSFORMER, PULSE, 1:1, 8DIP; Inductance:4mH; DC Resistance:0.86ohm; ET Constant:240V/µs; Isolation Voltage:2.5kV; Turns Ratio:1:1; SVHC:No SVHC (20-Jun-2011); Capacitance:55pF; ET constant:240Vµs; External Depth:12.3mm; External Length / Height:25.4mm; External Width:20.3mm; Flammability Rating:UL94V-0; Leakage Inductance:5µH; Mounting Type:PCB; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Primary Inductance:4mH; Secondary Resistance:0.86ohm; Transformer Type:Pulse; Winding Configuration:1:1; Winding Resistance Max:0.83ohm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc