Murata Power Solutions DA103C

MURATA POWER SOLUTIONS DA103C Audio Transformer, Digital Audio Data Transmission, Through Hole
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DA103C.

IHS

Datasheet4 pages3 years ago

element14 APAC

Newark

Ciiva

Farnell

Inventory History

3 month trend:
-66.85%

CAD Models

Download Murata Power Solutions DA103C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata Power Solutions DA103C provided by its distributors.

MURATA POWER SOLUTIONS DA103C Audio Transformer, Digital Audio Data Transmission, Through Hole
Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 5MH DIP
General Purpose Audio Transformer, ISOLATION Application(s)
Audio Transformer 1:1 2000Vrms 4 Terminal PC Pin Thru-Hole
1:1 7.75mH 28Vμs DIP Through hole mounting 9mm*9.52mm*6.35mm
Audio Transformer 1:1 2000Vrms Through Hole
TRANSFORMER, DADT, 4.00-5.96MH; Transformer Mounting:PCB; SVHC:No SVHC (15-Dec-2010); External Depth:9.52mm; External Length / Height:6.35mm; External Width:8.89mm; Flammability Rating:UL94V-0; Lead Spacing:5.08mm; Mounting Type:PCB; Pin Length:3.44mm; Pitch Spacing:10.16mm; Series:DA100; Transformer Type:Audio; Turns Ratio:1:1

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc