Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions 56T300C

Current Transformer 1: 300CT 500VDC 5.73Ohm/8.59Ohm Prim. DCR 10000mA Through Hole
$ 1.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 56T300C.

IHS

Datasheet2 pages4 years ago

Newark

X-ON

_legacy Avnet

Farnell

Inventory History

3 month trend:
+98.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power Solutions56300C
Current Transformer 1:300 500VDC 5.73Ohm/8.59Ohm Prim. DCR 10000mA Through Hole

Descriptions

Descriptions of Murata Power Solutions 56T300C provided by its distributors.

Current Transformer 1:300CT 500VDC 5.73Ohm/8.59Ohm Prim. DCR 10000mA Through Hole
10 A Current Sense Transformer 20kHz 200kHz 5.73Ohm Primary, 8.59Ohm Secondary
CURRENT TRANSFORMER; Input Current:10A;; CURRENT TRANSFORMER; Input Current:10A; Turns Ratio:300CT; Frequency Range:20kHz to 200kHz; Secondary Burden Resistance:300ohm; Transformer Mounting:Through Hole; DC Resistance Max:8.59ohm; External Depth:8.89mm
Current Transformer; Series:5600; Transformer Type:Current Sense; Turns Ratio:300CT; Inductance:335µH; Transformer Mounting:PC Board; DC Resistance Max:8.59ohm; External Depth:8.89mm; External Width:16.79mm; Mounting Type:PC Board ;RoHS Compliant: Yes
TRANSFORMER, CURRENT SENSING, 300CT:1; Transformer Type:Current; Ratio, Turns:300CT; Inductance:335mH; Mounting Type:PCB; Core Diameter:5mm; External Depth:8.89mm; External Length / Height:20.19mm; Frequency Measuring Ranges:20k - 200kHz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Width, External:16.79mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc