Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions 53040C

Current Transformer 1: 40 500Vrms 0.007Ohm Prim. DCR 1.1Ohm Sec. DCR 10000mA Surface Mount
$ 0.95
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 53040C.

IHS

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Murata Power Solutions 53040C provided by its distributors.

Current Transformer 1:40 500Vrms 0.007Ohm Prim. DCR 1.1Ohm Sec. DCR 10000mA Surface Mount
Current Sense Transformer, 10A, 1:40
1:40 320μH 50KHz~500KHz SMD mount 7.2mm*8.3mm*5.4mm
CURRENT TRANSFORMER 6-TERM GULL WING
Current Transformers 10A Curr Sense Txfr 1:40 SM
Current Transformer; Series:5300; Transformer Type:Current Sense; Turns Ratio:1:40; Inductance:0.32µH; Transformer Mounting:PC Board; DC Resistance Max:1.1ohm; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc