What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions 37392C

Inductor Power Wirewound 3.9uH 10% 100KHz 10A 0.0042Ohm DCR T/R
$ 1.49
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 37392C.

Farnell

Datasheet3 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 37392C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-31
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Power Inductors - Leaded FIXED IND 3.9UH 7.3A 19 MOHM TH
Coilcraft1008PS-392KLB
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Coilcraft0603PS-392KLB
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Coilcraft1812PS-392KLC
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
API DelevanSP1008R-392K
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1110
API Delevan4590R-392K
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 37392C provided by its distributors.

Inductor Power Wirewound 3.9uH 10% 100KHz 10A 0.0042Ohm DCR T/R
Fixed Inductors 3.9uH 10A SMT Ind 12x15x6.8mm Flat
General Purpose Inductor, 3.9uH, 10%, 1 Element, SMD, 5745
FIXED IND 3.9UH 10A 4.2 MOHM SMD
100KHz 12A 10A 3.9¦ÌH 4.2m¦¸ ¡À10% SMD,14.5X11.5MM , 14.5mm*11.5mm*6.8mm
Murata 3.9 ¦ÌH, Idc 10A, Rdc 4.2m¦¸, 14.5 x 11.5 x 6.8mm
3700 Nonstandard 0.571Lx0.453W 14.50mmx11.50mm 3.9muH
Power Inductors - SMD 3.9 UH 10A
INDUCTOR, 3.9UH, 10A, 10%, SMD; Inductance:3.9µH; RMS Current (Irms):10A; Inductor Construction:Unshielded; Saturation Current (Isat):12A; Product Range:3700 Series; Power Inductor Case:14.5mm x 11.5mm x 5.8mm; DC Current Rating:10A RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37392C.