What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions 18R473C

Inductor High Current Wirewound 47uH 10% 1KHz 46Q-Factor 1.65A 55mOhm DCR RDL
$ 1.193
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 18R473C.

element14 APAC

Datasheet2 pages13 years ago
Datasheet2 pages17 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 18R473C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.77A 0.16Ohm DCR RDL Bag
Wurth Elektronik744732470
Power Choke Unshielded Wirewound 47uH 10% 100KHz Ferrite 1.8A 0.14Ohm DCR RDL Tray
Inductor Power Wirewound 47uH 10% 1KHz 90Q-Factor Ferrite 1.5A 0.056Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
Wurth Elektronik7447790470
WE-TI Radial Leaded Wire Wound Inductor
TAIYO YUDENLHL08TB470K
Inductor Power Wirewound 47uH 10% 2.52MHz 40Q-Factor Ferrite 1.2A 0.15Ohm DCR RDL Ammo

Descriptions

Descriptions of Murata Power Solutions 18R473C provided by its distributors.

Inductor High Current Wirewound 47uH 10% 1KHz 46Q-Factor 1.65A 55mOhm DCR RDL
FIXED IND 47UH 1.65A 55 MOHM TH
MURATA POWER SOLUTIONS 18R473C INDUCTOR, RADIAL, 47UH, 10% 1.6A
1KHz 9.85MHz 1.65A 46@500kHz 47¦ÌH 55m¦¸ ¡À10% ,D13.7XL13MM , 13.7mm*15.9mm
General Purpose Inductor, 47uH, 10%, 1 Element
1800R Radial Vertical Cylinder 0.539Dia 13.70mm 47muH
Power Inductors - Leaded 47 UH 10%
Inductor, 47Uh, 1.65A, Radial Leaded; Product Range:1800R Series; Inductance:47Μh; Rms Current (Irms):1.65A; Saturation Current (Isat):1.65A; Dc Resistance Max:0.055Ohm; Inductance Tolerance:± 10%; Case Dimensions:13.7Mm X 15.9Mm Rohs Compliant: Yes
INDUCTOR, RADIAL, 47UH, 10% 1.6A; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:0.055ohm; Q Factor:46; DC Current Rating:1.65A; Self Resonant Frequency:9.85MHz; Q Test Frequency:500kHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:7.2mm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc