What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions 18R154C

Inductor High Current Wirewound 150uH 10% 1KHz 40Q-Factor 1.1A 165mOhm DCR RDL
$ 1.222
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 18R154C.

element14 APAC

Datasheet2 pages13 years ago
Datasheet2 pages17 years ago

Component Distributors Inc.

Newark

CAD Models

Download Murata Power Solutions 18R154C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Murata Power Solutions18154C
Ind High Current Wirewound 150uH 10% 1KHz 47Q-Factor 1.1A AXL
Inductor Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 1.15A 0.37Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 1.2A 0.5Ohm DCR T/R
Inductor Power Unshielded Drum Core 150uH 10% 1KHz Ferrite 1.4A 0.23Ohm DCR Pin Bulk
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 58Q-Factor Ferrite 0.8A 0.59Ohm DCR T/R
Wurth Elektronik7447720151
Power Choke Unshielded Wirewound 150uH 10% 100KHz Ferrite 1.1A 0.35Ohm DCR RDL Tray

Descriptions

Descriptions of Murata Power Solutions 18R154C provided by its distributors.

Inductor High Current Wirewound 150uH 10% 1KHz 40Q-Factor 1.1A 165mOhm DCR RDL
FIXED IND 150UH 1.1A 165 MOHM TH
General Purpose Inductor, 150uH, 10%, 1 Element
Power Inductors - Leaded 150 UH 10%
Inductor, 150Uh, 1.1A, Radial Leaded; Product Range:1800R Series; Inductance:150Μh; Rms Current (Irms):1.1A; Saturation Current (Isat):1.1A; Dc Resistance Max:0.165Ohm; Inductance Tolerance:± 10%; Case Dimensions:13.7Mm X 15.9Mm Rohs Compliant: Yes
INDUCTOR, RADIAL, 150UH, 10% 1.1A; Inductance:150µH; Inductance Tolerance:± 10%; DC Resistance Max:0.165ohm; Q Factor:40; DC Current Rating:1.1A; Self Resonant Frequency:5.58MHz; Q Test Frequency:100kHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:7.2mm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc