Multicomp ZMM5232B-7

Zener Single Diode, 5.6 V, 500 mW, SOD-80 (MiniMELF), 2 Pins, 175 C, Surface Mount
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ZMM5232B-7.

IHS

Datasheet2 pages13 years ago

Inventory History

3 month trend:
-2.48%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.087
Stock
490,304
1,367,502
Authorized Distributors
1
6
Mount
-
-
Case/Package
-
-
Zener Voltage
5.6 V
-
Tolerance
-
-
Power Dissipation
-
500 mW
Impedance
-
11 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-02-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Multicomp ZMM5232B-7 provided by its distributors.

Zener Single Diode, 5.6 V, 500 mW, SOD-80 (MiniMELF), 2 Pins, 175 C, Surface Mount
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 5.6V 5% 2-Pin Mini-MELF T/R
DIODE, ZENER, 500mW, 5.6V, MINIMELF; Zen; DIODE, ZENER, 500mW, 5.6V, MINIMELF; Zener Voltage Nom: 5.6V; Power Dissipation: 500mW; Diode Case Style: SOD-80 (MiniMELF); No. of Pins: 2Pins; Operating Temperature Max: 175°C; Diod

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]