Multicomp WR04W4704FTL

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp WR04W4704FTL.

Farnell

Datasheet10 pages8 years ago

Inventory History

3 month trend:
-9.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2025-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp WR04W4704FTL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES, 4M7, 1%, 0.0625W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:4.7Mohm; Product Range:WR04 Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:62.5mW; Resistance Tolerance:± 1%;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]