Multicomp WF08U40R2BTL

Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Production

Price and Stock

DistributorSKUMinPkg
element14 APACWF08U40R2BTL010Cut Tape
15h
FarnellWF08U40R2BTL010Cut Tape
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp WF08U40R2BTL.

Newark

Datasheet10 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2025-05-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Multicomp WF08U40R2BTL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
电阻, 40R2, 0.1%, 0.1W, 0805, 薄膜;
RES, 40R2, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:40.2ohm; Product Range:WF08U Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:100mW; Resistance Tolerance:± RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]