Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp VTX-146-030-109

Transformer With High Quality Open Style Toroidal Transformer
$ 18.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp VTX-146-030-109.

IHS

Datasheet3 pages11 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+142%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2015-04-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp VTX-146-030-109 provided by its distributors.

TRANSFORMER WITH HIGH QUALITY OPEN STYLE TOROIDAL TRANSFORMER
Toroidal Power Transformer, 30VA
TRANSFORMER, 30VA, 2X 9V;
TRANSFORMER, 30VA, 2X 9V; Power Rating: 30VA; Secondary Voltages: 2 x 9V; Secondary Current Nom: 1.67A; Transformer Mounting: Chassis; Primary Voltages: 230V; Product Range: VTX Series; SVHC: No SVHC (07-Jul-2017); AC Power: 30V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]