Multicomp TIP147

Trans Darlington PNP 100V 10A 125000mW 3-Pin(3+Tab) TO-247
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TIP147.

IHS

Datasheet5 pages14 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.88
$ 0.88
Stock
17,173
476,371
476,371
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-247
TO-247
TO-247
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTIP142
Bipolar (BJT) Transistor NPN - Darlington 100V 10A 125W Through Hole TO-247
STMicroelectronicsTIP147
Bipolar (BJT) Transistor PNP - Darlington 100V 10A 125W Through Hole TO-247

Descriptions

Descriptions of Multicomp TIP147 provided by its distributors.

Trans Darlington PNP 100V 10A 125000mW 3-Pin(3+Tab) TO-247
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-247, Plastic/Epoxy, 3 Pin
TRANSISTOR, DARLINGTON TO-247; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 125W; DC Collector Current: -10A; DC Current Gain hFE: 1000hFE; Transistor Ca
|Multicomp Pro TIP147

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP147.