Multicomp TIP140

Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TIP140.

IHS

Datasheet5 pages13 years ago

Newark

Inventory History

3 month trend:
-54.41%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.887
$ 1.06
Stock
34,214
140,881
Authorized Distributors
1
2
Mount
-
-
Case/Package
TO-247
TO-247
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
10 A
10 A
Transition Frequency
-
4 MHz
Collector Emitter Saturation Voltage
3 V
2 V
hFE Min
500
500
Power Dissipation
125 W
125 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Multicomp TIP140 provided by its distributors.

Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 60V 10A 125000mW 3-Pin(3+Tab) TO-247
Darlington Transistor, To-247; |Multicomp Pro TIP140
DARLINGTON TRANSISTOR, TO-247; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 125W; DC Collector Current: 10A; DC Current Gain hFE: 1000hFE; Transistor Case

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]