Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp TEST-3

Conn Test Plug PIN 1 POS Solder ST Thru-Hole 1 Port
$ 11.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TEST-3.

element14 APAC

Datasheet1 page13 years ago

Newark

Inventory History

3 month trend:
-70.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Multicomp TEST-3 provided by its distributors.

Conn Test Plug PIN 1 POS Solder ST Thru-Hole 1 Port
TEST PIN, PCB, 1MM, PK100; Product Range: -; Connector Colour: -; Connector Mounting: Through Hole Mount; Mounting Hole Dia: 1mm; Contact Material: Copper; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2018); Bod
TEST PIN, PCB, 1MM, PK100;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]