Multicomp SS16

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
$ 0.058
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SS16.

element14 APAC

Datasheet4 pages20 years ago

Newark

Inventory History

3 month trend:
+23.07%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.121
$ 0.121
Stock
1,013,864
5,831,376
5,831,376
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
-
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
200 µA
200 µA
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
Diodes Inc.B160-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
onsemiES1B
onsemi Rectifier diode Diodes, 1A, 100V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Multicomp SS16 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
60V 30A 500μA 60V 1A Freestanding DO-214-AC SMD mount 4.3mm*2.1mm*2.7mm
SCHOTTKY DIODE, 1A, 60V, SMA; Repetitive; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):1A; Diode
Diode, Rectifier, 1A, 60V, Do-214Ac; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(Av):1A; Diode Configuration:Single; Diode Case Style:Do-214Ac; No. Of Pins:2Pins; Forward Voltage Vf Max:750Mv; Forward Surge Current Rohs Compliant: Yes |Multicomp Pro SS16.

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS16.
  • SS16..