Multicomp SS110

Rectifier Diode, Avalanche, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SS110.

IHS

Datasheet3 pages8 years ago
Datasheet4 pages20 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-6.83%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.122
$ 0.122
Stock
145,948
1,672,492
1,672,492
Authorized Distributors
1
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
800 mV
850 mV
850 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Multicomp SS110 provided by its distributors.

Rectifier Diode, Avalanche, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
Rectifier Diode Schottky 100V 1A 2-Pin SMA
100V 30A 50μA 1A SMA(DO-214AC) Bracket mounting,SMD mount 2.61mm(height)
Schottky Rectifier, 1A, 100V, Do-214Ac; Repetitive Peak Reverse Voltage:100V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Forward Voltage Max:850Mv; Product Range:- Rohs Compliant: Yes |Multicomp Pro SS110+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS110+