Multicomp SR530

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-27
$ 0.111
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SR530.

IHS

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-0.78%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.111
$ 0.22
Stock
22,185
154,768
Authorized Distributors
1
1
Mount
-
Through Hole
Case/Package
-
Axial
Forward Voltage
550 mV
570 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
5 A
Max Reverse Leakage Current
-
500 µA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp SR530 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-27
Schottky Rectifier, 5A, 30V, Do-201Aa; |Multicomp Pro SR530
Diode Schottky 5A 2-Pin DO-201AA
Avnet Japan
150A 1mA 5A Freestanding wire mounting
SCHOTTKY RECTIFIER, 5A, 30V, DO-201AA; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: DO-201AA; No. of Pins: 2Pins; Forward Voltage VF Max: 550mV; Forward S

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]