Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SPC35237

CABLE TIES; Cable Tie Material: Nylon (Polyamide); Cable Tie Length: 300mm; Cable Tie Width: 4.8mm; Cable Bundle...
$ 6.24
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+3.51%

Supply Chain

Introduction Date2024-09-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Multicomp SPC35237 provided by its distributors.

CABLE TIES; Cable Tie Material:Nylon (Polyamide); Cable Tie Length:300mm; Cable Tie Width:4.8mm; Cable Bundle Diameter Max:83mm; Cable Tie Type:Standard; Product Range:-; Accessory Type:Cable Tie; Body Material:Nylon; Co

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]