Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SPC15390

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Locking
$ 8.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15390.

element14 APAC

Datasheet1 page20 years ago

Inventory History

3 month trend:
-98.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Plug, Crimp Termination, Size 20
HARTING Elektronik09670008177
Pin contact, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008177
HARTING Elektronik09560008177
Pin contact, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008177
HARTING Elektronik09670255601
HARTING D-Sub Connector, Plug, DB25 Pin, Cable Mount, Right Angle Body

Descriptions

Descriptions of Multicomp SPC15390 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Locking
Conn D-Subminiature PIN 25 POS 2.77mm IDT ST Cable Mount 25 Terminal 1 Port
D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG
2 Polybutylene Terephthalate 1A tin wire mounting 53.09mm(Length)
Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:25; D Sub Shell Size:DB; Gender:Plug; Contact Termination:Crimp; Connector Body Material:Metal; Body Material:Steel; Contact Material:Brass ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC15390.