Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SPC15128

Connector Accessories Cover Zinc Alloy Black Chrome
$ 7.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15128.

Newark

Datasheet1 page20 years ago
Datasheet1 page14 years ago

element14

Inventory History

3 month trend:
-0.61%

Supply Chain

Introduction Date2015-01-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Multicomp SPC15128 provided by its distributors.

Connector Accessories Cover Zinc Alloy Black Chrome
Connector Accessory, Cover Item, Zinc Alloy
Ethernet Right-Angle Metal Cover; For Use With:Accommodates Most 15-Pin Right-Angle D-Sub Connectors; Body Material:Zinc Alloy; Features:For standard and 1.5 density D-sub connectors ;RoHS Compliant: Yes
ETHERNET COVER, SIZE DA, ZINC ALLOY; D Sub Shell Size:DA; Connector Body Material:Zinc Alloy; Cable Exit Angle:90°; No. of Positions:15; Connector Shell Size:DA; Kit Contents:Cover, 3 Nickel-Plated #4 Screws, Boot

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]