Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SMT5016GW

Diode, Bridge Rect, 3Ph, 50A, 1.6Kv, Mod; |Multicomp Pro SMT5016GW
$ 4.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SMT5016GW.

Farnell

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp SMT5016GW provided by its distributors.

Diode, Bridge Rect, 3Ph, 50A, 1.6Kv, Mod; |Multicomp Pro SMT5016GW
Diode Rectifier Bridge Single 50A 5-Pin Module
Avnet Japan
DIODE, BRIDGE RECT, 3PH, 50A, 1.6KV, MOD; No. of Phases: Three Phase; Repetitive Reverse Voltage Vrrm Max: 1.6kV; Forward Current If(AV): 50A; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 1.1V; No. of Pins: 5Pi

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]