Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SMBJ13CA

Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional, Silicon, DO-214AA

$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SMBJ13CA.

IHS

Datasheet6 pages12 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-0.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp SMBJ13CA provided by its distributors.

Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional, Silicon, DO-214AA
Diode TVS Single Bidirectional 13V 600W 2-Pin DO-214AA
Avnet Japan
13V Bidirectional 600W 28A 21.5V 14.4V DO-214-AA
Tvs Diode, 600W, 13V, Bidir, Do-214Aa; Product Range:Smbj Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:13V; Clamping Voltage Vc Max:21.5V; Diode Case Style:Do-214Aa; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Multicomp Pro SMBJ13CA+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ13CA+