Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SMAJ5.0CA

Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon

$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SMAJ5.0CA.

IHS

Datasheet4 pages6 years ago
Datasheet6 pages15 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+74.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp SMAJ5.0CA provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bidirectional 5V 400W 2-Pin DO-214AC
Avnet Japan
5V Bidirectional 400W(Min) 43.5A 9.2V 6.4V SMA(DO-214AC)
Tvs Diode, 400W, 5V, Bidir, Do-214Ac; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:9.2V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Multicomp Pro SMAJ5.0CA+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ5.0CA+
  • SMAJ5.0CA.