Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SMAJ30A

Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SMAJ30A.

IHS

Datasheet4 pages6 years ago
Datasheet6 pages15 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+105%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Multicomp SMAJ30A provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 30V 400W 2-Pin SMA
Avnet Japan
30V Unidirectional 400W 8.3A 48.4V 33.3V SMA(DO-214AC)
TVS DIODE, 400W, 30V, UNIDIR, DO-214AC
Tvs Diode, 400W, 30V, Unidir, Do-214Ac; Product Range:Smaj Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:30V; Clamping Voltage Vc Max:53.5V; Diode Case Style:Do-214Ac; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Multicomp Pro SMAJ30A+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ30A+
  • SMAJ30A.