Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SMAJ16A

Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.098
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SMAJ16A.

IHS

Datasheet4 pages6 years ago
Datasheet6 pages15 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+209%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-06-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp SMAJ16A provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Unidirectional 16V 400W 2-Pin DO-214AC
Avnet Japan
16V Unidirectional 400W 15.4A 26V 18.8V SMA(DO-214AC) SMD mount
Diode, Tvs, 16V, 400W; Product Range:Smaj1 Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:16V; Clamping Voltage Vc Max:26V; Diode Case Style:Smd; No. Of Pins:2Pins; Breakdown Voltage Min:17.8V; Breakdown Voltage Rohs Compliant: Yes |Multicomp SMAJ16A.

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ16A+
  • SMAJ16A.