Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SMAJ15A

TVS Diode, SMAJ Series, Unidirectional, 15 V, 26.9 V, DO-214AC (SMA), 2 Pins

$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SMAJ15A.

IHS

Datasheet4 pages6 years ago
Datasheet6 pages15 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+110%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Multicomp SMAJ15A provided by its distributors.

TVS Diode, SMAJ Series, Unidirectional, 15 V, 26.9 V, DO-214AC (SMA), 2 Pins
Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Unidirectional 15V 400W 2-Pin DO-214AC
Avnet Japan
15V Unidirectional 400W 16.4A 24.4V 16.7V SMA(DO-214AC)
Tvs Diode, 400W, 15V, Unidir, Do-214Ac; Product Range:Smaj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:15V; Clamping Voltage Max:26.9V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Qualification:- Rohs Compliant: Yes |Multicomp Pro SMAJ15A+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ15A+