Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SB540

Rectifier Diode, Single, 40 V, 5 A, 550 mV, 150 A, 125 C RoHS Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SB540. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SB540.

Newark

Datasheet4 pages13 years ago

Descriptions

Descriptions of Multicomp SB540 provided by its distributors.

Rectifier Diode, Single, 40 V, 5 A, 550 mV, 150 A, 125 C RoHS Compliant: Yes
DIODE, SCHOTTKY, 5A, 40V
DIODE, SCHOTTKY, 5A, 40V; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):5A; Diode Configuration:Single; Diode Case Style:DO-201AD; No. of Pins:2Pins; Forward Voltage VF Max:550mV; Forward Surge Current

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]